00 21 50 S | Knipex
Tool rucksack Modul X18 - sanitary 00 21 50 S
Unit Price (€ / pc.)
673.0402 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Tool backpack, 00 21 50 S, Knipex
Features
- With fully hinged front and back, removable tool board and padding for your back
- With two separate inner compartments for tools, measuring instruments, notebook or tablet
- Durable fabric made of sustainable recycled synthetic fibers, splash-proof and easy to clean
- Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high
- One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories
Content
- Switch cabinet wrench
- Pliers wrench
- 2 water pump pliers
- 2 Phillips screwdrivers (PH1, PH2)
- 2 slotted screwdrivers (3.5 mm, 5.5 mm)
- Power side cutter
- Spirit level
- Universal knife
- Cutter for plastic pipes and sealing sleeves
- 22086 Wera 1,5 - 10 mm
- 101 Picard 300 g
Technical specifications
ESD protection | No | |
Contents | 17 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | EU |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |