45 10 170 | Knipex

Assembly pliers, L 170 mm, 156 g, 45 10 170

Order No.: 20L2185
EAN: 4003773017370
MPN:
45 10 170
4510170
Knipex
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
41.5310 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
6 pcs.
37.3779 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fitting horseshoe-shaped spring retaining rings and circlips without grip holes. For shaft retaining devices. With opening spring. Chrome vanadium electric steel, forged, oil-hardened. Model: For retaining rings with a minimum ring split gap of 3.6 mm.
Technical specifications
Version assembly pliers
ESD protection No
Weight 156 g
Length 170 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
1000V Insulated
ESD protection
Assembly pliers, L 170 mm, 156 g, 45 10 170
Order No.:
 20L2185
Manufacturer:
 Knipex
Manufacturer SKU:
 45 10 170
Available: 3 pcs. Leadtime: On Request **
Total Price: 41.53 € *
1 pcs.
41.5310 €
6 pcs.
37.3779 €
170 mm
156 g
assembly pliers
No
No
Assembly pliers, L 200 mm, 186 g, 45 21 200
Order No.:
 20L2190
Manufacturer:
 Knipex
Manufacturer SKU:
 45 21 200
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 47.48 € *
1 pcs.
47.4810 €
6 pcs.
42.7329 €
200 mm
186 g
assembly pliers
No
No