KPT-2012SRC-PRV | Kingbright
LED, SMD, 0805, red, 640 nm, 0.055 to 0.1 cd, 120°, KPT-2012SRC-PRV
Discontinued
Unit Price (€ / pc.)
0.2142 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
5 pcs.
0.1785 €
10 pcs.
0.1547 €
20 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPT-2012SRC-PRV, Kingbright
The super bright red source color device is made with gallium aluminum arsenide red light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 1.85 V | |
Forward Current | 30 mA | |
Colour of the LED | red | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.055 cd | |
Light intensity typ. | 0.1 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 640 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |