KPG-0603PBC-TT-5MAV | Kingbright

LED, SMD, 0603, blue, 467 nm, 0.015 to 0.025 cd, 145°, KPG-0603PBC-TT-5MAV

Order No.: 72S4354
EAN: 4099879014177
MPN:
KPG-0603PBC-TT-5MAV
Series: KPG-0603
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3332 €
1000 pcs.
0.2904 €
2000 pcs.
0.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KPG-0603PBC-TT-5MAV, Kingbright

The blue source color device is made with InGaN on SiC substrate light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Compatible with automatic placement equipment
  • RoHS compliant
Technical specifications
Radiation angle 145 °
Number of LEDs 1
Width 0.35 mm
On-State Voltage 3.1 V
Forward Current 10 mA
Colour of the LED blue
Enclosure 0603
Length 0.65 mm
Light intensity min. 0.015 cd
Light intensity typ. 0.025 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 467 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Radiation angle
Forward Current
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
Width
Length
Lens
Assembly
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Radiation angle
Forward Current
On-State Voltage
Colour of the LED
min. operating temperature
Enclosure
Width
Length
Lens
Assembly
max. operating temperature
LED, SMD, 0603, blue, 467 nm, 0.015 to 0.025 cd, 145°, KPG-0603PBC-TT-5MAV
Order No.:
 72S4354
Manufacturer:
 Kingbright
Manufacturer SKU:
 KPG-0603PBC-TT-5MAV
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.43 € *
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3332 €
1000 pcs.
0.2904 €
2000 pcs.
0.2606 €
0.025 cd
467 nm
0.015 cd
145 °
10 mA
3.1 V
blue
-40 °C
0603
0.35 mm
0.65 mm
clear
SMD
85 °C
LED, SMD, 0603, green, 571 nm, 6 mcd to 0.015 cd, 135°, KPG-0603CGC-TT
Order No.:
 72S4353
Manufacturer:
 Kingbright
Manufacturer SKU:
 KPG-0603CGC-TT
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.44 € *
10 pcs.
0.4403 €
50 pcs.
0.3570 €
250 pcs.
0.2832 €
1000 pcs.
0.2511 €
2000 pcs.
0.2261 €
0.015 cd
571 nm
0.006 cd
135 °
20 mA
2.4 V
green
-40 °C
0603
0.35 mm
0.65 mm
clear
SMD
85 °C