T521D336M035ATE065 | Kemet

Talantum capacitor, SMD, D, 33 µF, 35 V, ±20 %, T521D336M035ATE065

Order No.: 26D342
EAN: 4099879881229
MPN:
T521D336M035ATE065
Series: T521
Kemet
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD, Tantalum capacitor, T521D336M035ATE065, Kemet

The KEMET Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor.This results in very low ESR and improved capacitance retention at high frequency.

FEATURES

  • Volumetric efficiency
  • Low profile design
  • High ripple current capability
  • Benign failure mode

Technical Data

  • Capacity: 33 µF
  • Nominal voltage: 35 V
  • Size: D
  • Tolerance: ±20 %
Technical specifications
Design SMD
Size D
ESR (Equivalent Series Resistance) 65 mΩ
Capacity 33 µF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 1.9 A
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Capacity
Ripple current
Design
Length
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Size
Capacity
Ripple current
Design
Length
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
Manufacturer SKU:
 T521X476M035ATE030
500 pcs. 4.879 €
4.879 €
0 pcs.
4.88 € *
X
47 µF
2.9 A
SMD
7.3 mm
±20 %
-55 °C
35 V
125 °C
Manufacturer SKU:
 T521D336M035ATE065
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
D
33 µF
1.9 A
SMD
7.3 mm
±20 %
-55 °C
35 V
125 °C