T494A105K016AT | Kemet
Talantum capacitor, SMD, A, 1 µF, 16 V, ±10 %, T494A105K016AT
As a private customer, you can buy this item as soon as we have it back in stock.
SMD, Tantalum capacitor, T494A105K016AT, Kemet
The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC.The T494 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
Features
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Extended range values
- Low profile case sizes
Technical Data
- Capacity: 1 µF
- Nominal voltage: 16 V
- Size: A
- Tolerance: ±10 %
Design | SMD | |
Size | A | |
ESR (Equivalent Series Resistance) | 6 Ω | |
Capacity | 1 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±10 % |
Country of origin | MX |
Customs tariff number | 85322100 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |