T491D227K006AT | Kemet
Talantum capacitor, SMD, D, 220 µF, 6.3 V, ±10 %, T491D227K006AT
As a private customer, you can buy this item as soon as we have it back in stock.
SMD Talantum capacitor, T491D227K006AT, Kemet
SMD Talantum capacitor 220 µF, 6.3 V, ±10 %
The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.
Features
- Meets or exceeds EIA Standard 535BAAC
- Taped and reeled per EIA 481
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- Halogen free epoxy
- Low profile case sizes
Design | SMD | |
Size | D | |
ESR (Equivalent Series Resistance) | 700 mΩ | |
Capacity | 220 µF | |
Length | 7.3 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Ripple current | 463 mA | |
Tolerance | ±10 % |
Country of origin | MX |
Customs tariff number | 85322100 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |