C322C154K5R5TA7303 | Kemet
Ceramic capacitor, 150 nF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C154K5R5TA7303
As a private customer, you can buy this item as soon as we have it back in stock.
Multilayer ceramic capacitors, type Kemet C 322.
Radial connections for 5.08 mm grid
Rated voltage 50 VDC.
Design | radial | |
Dielectric material | X7R | |
Capacity | 150 nF | |
Length | 5.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |