C052K122K1X5CA7301 | Kemet

Ceramic capacitor, 1.2 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K122K1X5CA7301

Order No.: 53D670
EAN: 4099879767905
MPN:
C052K122K1X5CA7301
CK05BX122KTR
Series: C052
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet CK 05.

For professional applications, MIL-C-11015, radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Design radial
Dielectric material X7R
Capacity 1.2 nF
Length 4.83 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Grid 5.08 mm
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated voltage (DC)
Capacity
Design
Length
Grid
Tolerance
Dielectric material
min. operating temperature
max. operating temperature
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (DC)
Capacity
Design
Length
Grid
Tolerance
Dielectric material
min. operating temperature
max. operating temperature