823602000 | Kabeltronik

PVC control line 2-LifYCY twisted pair (TP) 36 x 0.2 mm², shielded, gray

Order No.: 96F8452
EAN: 4099891264307
MPN:
823602000
Kabeltronik
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / mtr.)
8.2586 € *
Available: 35 mtr.
Leadtime: On Request **
Total Price:
8.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
8.2586 €

Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.

Cross-section 0.2 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 36
Version control line
Outer diameter 13.1 mm
Colour gray
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.2 mm²
Material PVC
Rated voltage 350 V
Test voltage 800 V
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -25 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Colour
PVC control line 2-LifYCY twisted pair (TP) 16 x 0.2 mm², shielded, gray
Order No.:
 96F8448
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 821602000
Available: 49 mtr. Available in 7 Days: 5,229 mtr. Leadtime: 1 Week **
Total Price: 9.81 € *
1 mtr.
9.8056 €
10 mtr.
8.6275 €
100 mtr.
7.5684 €
200 mtr.
7.2828 €
400 mtr.
6.9972 €
350 V
0.2 mm²
9.3 mm
16
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 12 x 0.2 mm², shielded, gray
Order No.:
 96F8446
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 821202000
Available: 133 mtr. Available in 7 Days: 4,992 mtr. Leadtime: 1 Week **
Total Price: 7.95 € *
1 mtr.
7.9492 €
10 mtr.
7.0091 €
100 mtr.
6.1404 €
200 mtr.
5.9143 €
800 mtr.
5.5216 €
350 V
0.2 mm²
8.5 mm
12
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 36 x 0.08 mm², shielded, gray
Order No.:
 96F8412
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 823600800
Available: 0 mtr. Available in 7 Days: 937 mtr. Leadtime: 1 Week **
Total Price: 14.33 € *
100 mtr.
14.3276 €
100 V
0.08 mm²
9.1 mm
36
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 12 x 0.08 mm², shielded, gray
Order No.:
 96F8406
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 821200800
Available: 77 mtr. Available in 7 Days: 8,000 mtr. Leadtime: 1 Week **
Total Price: 6.39 € *
1 mtr.
6.3903 €
10 mtr.
5.6168 €
100 mtr.
4.9266 €
200 mtr.
4.7481 €
800 mtr.
4.4387 €
100 V
0.08 mm²
5.7 mm
12
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 16 x 0.08 mm², shielded, gray
Order No.:
 96F8408
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 821600800
Available: 421 mtr. Available in 7 Days: 2,470 mtr. Leadtime: 1 Week **
Total Price: 8.48 € *
1 mtr.
8.4847 €
10 mtr.
7.4613 €
100 mtr.
6.5450 €
200 mtr.
6.2832 €
800 mtr.
5.8905 €
100 V
0.08 mm²
6 mm
16
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 6 x 0.08 mm², shielded, gray
Order No.:
 96F8402
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 820600800
Available: 65 mtr. Available in 7 Days: 8,028 mtr. Leadtime: 1 Week **
Total Price: 4.68 € *
1 mtr.
4.6767 €
10 mtr.
4.1055 €
100 mtr.
3.6057 €
200 mtr.
3.4748 €
800 mtr.
3.2368 €
100 V
0.08 mm²
4.7 mm
6
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 24 x 0.2 mm², shielded, gray
Order No.:
 96F8450
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 822402000
Available: 12 mtr. Available in 7 Days: 195 mtr. Leadtime: 1 Week **
Total Price: 15.66 € *
1 mtr.
15.6604 €
10 mtr.
13.7802 €
100 mtr.
12.0904 €
200 mtr.
11.6144 €
400 mtr.
11.1503 €
350 V
0.2 mm²
10.5 mm
24
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 24 x 0.08 mm², shielded, gray
Order No.:
 96F8410
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 822400800
Available: 89 mtr. Available in 7 Days: 2,180 mtr. Leadtime: 1 Week **
Total Price: 12.15 € *
1 mtr.
12.1499 €
10 mtr.
10.6981 €
100 mtr.
9.3772 €
200 mtr.
9.0083 €
400 mtr.
8.6513 €
100 V
0.08 mm²
7.5 mm
24
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 8 x 0.08 mm², shielded, gray
Order No.:
 96F8404
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 820800800
Available: 77 mtr. Available in 7 Days: 13,630 mtr. Leadtime: 1 Week **
Total Price: 5.07 € *
1 mtr.
5.0694 €
10 mtr.
4.4625 €
100 mtr.
3.9151 €
200 mtr.
3.7604 €
800 mtr.
3.5224 €
100 V
0.08 mm²
5 mm
8
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 36 x 0.2 mm², shielded, gray
Order No.:
 96F8452
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 823602000
Available: 35 mtr. Leadtime: On Request **
Total Price: 8.26 € *
1 mtr.
8.2586 €
350 V
0.2 mm²
13.1 mm
36
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 4 x 0.2 mm², shielded, gray
Order No.:
 96F8440
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 820402000
Available: 107 mtr. Available in 7 Days: 3,724 mtr. Leadtime: 1 Week **
Total Price: 4.47 € *
1 mtr.
4.4744 €
10 mtr.
3.9270 €
100 mtr.
3.4629 €
200 mtr.
3.3201 €
800 mtr.
3.1059 €
350 V
0.2 mm²
6 mm
4
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 4 x 0.08 mm², shielded, gray
Order No.:
 96F8400
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 820400800
Available: 290 mtr. Available in 7 Days: 8,259 mtr. Leadtime: 1 Week **
Total Price: 4.08 € *
1 mtr.
4.0817 €
10 mtr.
3.5938 €
100 mtr.
3.1535 €
200 mtr.
3.0226 €
800 mtr.
2.8322 €
100 V
0.08 mm²
4.2 mm
4
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 6 x 0.2 mm², shielded, gray
Order No.:
 96F8442
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 820602000
Available: 247 mtr. Available in 7 Days: 2,234 mtr. Leadtime: 1 Week **
Total Price: 5.39 € *
1 mtr.
5.3907 €
10 mtr.
4.7481 €
100 mtr.
4.1650 €
200 mtr.
3.9984 €
800 mtr.
3.7366 €
350 V
0.2 mm²
6.6 mm
6
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 8 x 0.2 mm², shielded, gray
Order No.:
 96F8444
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 820802000
Available: 358 mtr. Available in 7 Days: 2,996 mtr. Leadtime: 1 Week **
Total Price: 6.68 € *
1 mtr.
6.6759 €
10 mtr.
5.8905 €
100 mtr.
5.1646 €
200 mtr.
4.9504 €
800 mtr.
4.6410 €
350 V
0.2 mm²
7 mm
8
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray
PVC control line 2-LifYCY twisted pair (TP) 48 x 0.08 mm², shielded, gray
Order No.:
 96F8414
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 824800800
Available: 0 mtr. Available in 7 Days: 284 mtr. Leadtime: 1 Week **
Total Price: 18.62 € *
100 mtr.
18.6235 €
100 V
0.08 mm²
11.2 mm
48
PVC
DIN 47100
control line
CL.6 = finest stranded
-5 °C to 70 °C
-25 °C to 70 °C
copper, bright
shielded
PVC
No
gray