UMG 96RM (90V..277V) | Janitza

Network analyser

Order No.: 30K4224
EAN: 4099891473655
MPN:
UMG 96RM (90V..277V)
52.22.061
Series: UMG 96
Janitza
default L
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

Network analyser, 52.22.061, Janitza

Network analyser UMG 96RM, supply voltage 90V...277V (50/60Hz), 90V...250V DC, 300V CAT III, voltage measurement, measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3 current measurement inputs 0...5A, response current 5mA, measurement in three-phase 4-wire systems with grounded neutral conductor up to max. 277V / 480V, measurement in unearthed three-phase 3-wire systems up to max. 480V, measurement in single-phase 3-wire systems up to max. 220V-440V, measurement in single-phase 2-wire systems up to max. 220V, 2 digital outputs, interface: RS485 / Modbus RTU

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Batteries
Audio Signal
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
Network analyser
Order No.:
 30K4236
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-PN (90V..277V)
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 636.65 € *
1 pcs.
636.65 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4224
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM (90V..277V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 403.41 € *
1 pcs.
403.4100 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4232
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-M (90V..277V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 403.41 € *
1 pcs.
403.4100 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4228
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-P (90V..277V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4230
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-CBM (90V..277V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 567.63 € *
1 pcs.
567.63 €
RS-485/USB
power analyzer
3 V
No