UMG 604E-PRO 100V | Janitza

High power Network analyser

Order No.: 30K4175
EAN: 4099891473457
MPN:
UMG 604E-PRO 100V
52.16.012
Series: UMG
Janitza
default L
Image may differ
Unit Price (€ / pc.)
1,188.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,188.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.81 €

High performance power quality analyzer, 5216012, Janitza

Universal meter 50/60Hz , L - N: 50 - 300V L - L: 90 - 520V 45 - 65Hz , Supply voltage: 50...110V (45-65Hz) 50...155V DC , Current transformer:.../1/5A, Memory: 16MB RAM , 2 digital inputs, 2 digital outputs, , 1 temperature input, , Additional memory: 128MB Flash , Interfaces: RS232 RS 485 , Interface: Ethernet 10baseT, Incl.Web-Server as well as the following APP`s:, APP Measured Value Monitor: Graphical display of online & historical measured values , APP IEC 61000-2-4 Watchdog Light PRO: Monitoring of power quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connector
Batteries
Audio Signal
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connector
Batteries
Audio Signal
High power Network analyser
Order No.:
 30K4175
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 604E-PRO 100V
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,188.81 € *
1 pcs.
1,188.81 €
power analyzer
RS-485/USB
3 V
No
Grid quality analyser
Order No.:
 30K4178
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 605-PRO 100V
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,477.98 € *
1 pcs.
1,477.98 €
Power quality analyser
RS-485/USB
No