VMS-R027-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2512 (6330), 27 mΩ, 3 W, ±1 %, VMS-R027-1.0
As a private customer, you can buy this item as soon as we have it back in stock.
SMD precision resistor, size 2512, 3.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMS.
Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids
Technical specifications
ohmic resistance | 27 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.4 mm | |
Length | 6.35 mm | |
Power | 3 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 9,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |