SMP-R160-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2010 (5025), 160 mΩ, 2 W, ±1 %, SMP-R160-1.0
As a private customer, you can buy this item as soon as we have it back in stock.
SMD precision resistor, size 2010, 2.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMP.
Suitable for use as shunt resistors in power hybrids, power modules, or switching mode power supplies
Technical specifications
ohmic resistance | 160 mΩ | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.7 mm | |
Length | 5.08 mm | |
Power | 2 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |