BYW29-100-T | International Power Semiconductor

Fast rectifier diode, 100 V, 7.6 A, TO-220, BYW29-100-T

Order No.: 20S1416
EAN: 4099879042811
MPN:
BYW29-100-T
Series: BYW29
International Power Semiconductor
default L
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
1.5946 €
100 pcs.
1.3685 €
500 pcs.
1.1900 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-fast rectifier diodes.

Package: TO220.

Technical attributes (type, rated current, cyclic peak reverse voltage, manufacturer): BYW29/100, 8.0 A, 100 V, IPS

Technical specifications
Version Fast recovery diode
Forward Current 7.6 A
Enclosure TO-220
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -65 °C
Surge blocking voltage V RMS 100 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
Enclosure
Fast rectifier diode, 105 V, 7.6 A, TO-220, BYW29-150
Order No.:
 20S1417
Manufacturer:
 International Power Semiconductor
Manufacturer SKU:
 BYW29-150
Available: 90 pcs. Leadtime: On Request **
Total Price: 2.43 € *
1 pcs.
2.4276 €
25 pcs.
1.6184 €
100 pcs.
1.4875 €
250 pcs.
1.2495 €
1000 pcs.
1.0829 €
150 V
Fast recovery diode
7.6 A
THT
TO-220
Fast rectifier diode, 100 V, 7.6 A, TO-220, BYW29-100-T
Order No.:
 20S1416
Manufacturer:
 International Power Semiconductor
Manufacturer SKU:
 BYW29-100-T
Available: 200 pcs. Leadtime: 1 Week **
Total Price: 2.24 € *
1 pcs.
2.2372 €
10 pcs.
1.5946 €
100 pcs.
1.3685 €
500 pcs.
1.1900 €
1000 pcs.
1.0829 €
100 V
Fast recovery diode
7.6 A
THT
TO-220