BYT79-500-T | International Power Semiconductor
Fast rectifier diode, 500 V, 14 A, TO-220, BYT79-500-T
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
Diodes series BYT.
Technical attributes (type, package, manufacturer): BYT79-500, TO220, IPS
Technical specifications
Version | Fast recovery diode | |
Forward Current | 14 A | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 500 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -40 °C | |
Surge blocking voltage V RMS | 500 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |