EP1K10QC208-3N | INTEL
FPGA ACEX 1K Family 10K Gates 200MHz 0.22um 2.5V
As a private customer, you can buy this item as soon as we have it back in stock.
FPGA, EP1K10QC208-3N, Intel
The EP1K10QC208-3N is a device that provides a die-efficient, low-cost architecture by combining look-up table (LUT) architecture with EABs.
Features
- Programmable logic devices (PLDs), providing low cost system-on-a-programmable-chip (SOPC) integration in a single device
- Cost-efficient programmable architecture for high-volume applications
- Low power consumption
- Dual-port capability with up to 16-bit width per embedded array block (EAB)
Applications
- DSL modems
- Low cost switches
- Digital filters
Number of I/Os | 120 | |
Number of LABs/CLBs | 72 | |
Number of logical elements | 576 | |
Enclosure | PQFP-208 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 2.375-2.625 V | |
Memory size | 12.288 kbit |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 60 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |