EP1C12Q240I7N | INTEL
FPGA Cyclone® Family 320.1MHz 130nm 1.5V
As a private customer, you can buy this item as soon as we have it back in stock.
FPGA, EP1C12Q240I7N, Intel
The EP1C12Q240I7N is a field programmable gate array that is based on a 1.5-V, 0.13-μm, all-layer copper SRAM process, with densities up to 20,060 logic elements (LEs) and up to 288 Kbits of RAM.
Features
- Up to 294,912 RAM bits (36,864 bytes)
- High-speed LVDS I/O support
- Up to eight global clock lines with six clock resources available per logic array block (LAB) row
- Supports configuration through low-cost serial configuration device
Applications
- Low power applications
- ATM cell packet processing
- Program memory for processors
Technical specifications
Number of I/Os | 173 | |
Number of LABs/CLBs | 1206 | |
Number of logical elements | 12060 | |
Enclosure | PQFP-240 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 1.425-1.575 V | |
Memory size | 239.616 kbit |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |