BB914E6327 | Infineon Technologies

RF balancing diode, 20 V, 50 mA, SOT23

Order No.: 11S2388
EAN: 4099879046093
MPN:
BB914E6327
Series: BBx
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1856 €

Capacitance diode, BB914E6327, Infineon Technologies

The BB914E6327 is a silicon variable capacitance diode that is used for FM radio tuners with extended frequency band.

Features

  • High tuning ratio at low supply voltage
  • Monolithic chip (common cathode) for perfect dual diode tracking
  • Good linearity for C- V curve
  • Pb-free and RoHs-compliant
Technical specifications
Version Varactor diode
Forward Current 50 mA
Enclosure SOT-23
Capacity range 42.5-45 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 20 V
Logistics
Country of origin MY
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Rated blocking voltage
max. operating temperature
Enclosure
Capacity range
Version
Assembly
min. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Rated blocking voltage
max. operating temperature
Enclosure
Capacity range
Version
Assembly
min. operating temperature
RF balancing diode, 20 V, 50 mA, SOT23
Order No.:
 11S2354
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BB814E6327GR1
Available: 2,987 pcs. Leadtime: 65 Weeks **
Total Price: 1.96 € *
5 pcs.
0.3927 €
50 pcs.
0.3213 €
100 pcs.
0.2832 €
500 pcs.
0.2523 €
1000 pcs.
0.2273 €
50 mA
20 V
125 °C
SOT-23
43-46.5 pF
Varactor diode
SMD
-55 °C
RF balancing diode, 20 V, 50 mA, SOT23
Order No.:
 11S2388
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BB914E6327
Available: 0 pcs. Leadtime: 65 Weeks **
Total Price: 0.19 € *
6000 pcs.
0.1856 €
50 mA
20 V
125 °C
SOT-23
42.5-45 pF
Varactor diode
SMD
-55 °C
RF balancing diode, 30 V, 20 mA, SOD323
Order No.:
 11S2115
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BB639E7904
Available: 0 pcs. Leadtime: 28 Weeks **
Total Price: 0.17 € *
3000 pcs.
0.1654 €
20 mA
30 V
150 °C
SOD-323
36-40 pF
Varactor diode
SMD
-55 °C
RF balancing diode, 30 V, 20 mA, SOD323
Order No.:
 11S2090
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 BB535E7904
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
20 mA
30 V
150 °C
SOD-323
17.5-30 pF
Varactor diode
SMD
-55 °C