ESD208B102ELE6327XTMA1 | Infineon Technologies
SMD TVS diode, Bidirectional, 3.3 V, TSLP-2, ESD208B102ELE6327XTMA1
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2309 €
100 pcs.
0.1714 €
500 pcs.
0.1357 €
2500 pcs.
0.1131 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS Diode, ESD208B102ELE6327XTMA1, Infineon Technologies
Features
- ESD / transient protection of signal lines in low voltage applications
- Bi-directional symmetrical working voltage
- Low capacitance
- Very low clamping voltage due to extremely low dynamic resistance
Applications
- Keypad
- Buttons
- LCD displays
- Consumer products
- Notebooks tablets and desktop computers and their peripherals
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 3.65 V | |
Enclosure | TSLP-2 | |
Capacity | 9 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 3.3 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 15,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |