ESD207B102ELE6327XTMA1 | Infineon Technologies
SMD TVS diode, Bidirectional, 3.3 V, TSLP-2, ESD207B102ELE6327XTMA1
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2059 €
100 pcs.
0.1535 €
500 pcs.
0.1214 €
2500 pcs.
0.1012 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS Diode, ESD207B102ELE6327XTMA1, Infineon Technologies
Features
- Medium capacitance
- Bi-directional symmetrical working voltage
- Low leakage current
- Very low ESD clamping voltage
- Very low dynamic resistance
Applications
- Audio Line
- Headset
- Human interface devices
- Microphone protection
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 3.65 V | |
Enclosure | TSLP-2 | |
Capacity | 20 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 3.3 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 15,000 pieces |