BAR6305WH6327XTSA1 | Infineon Technologies
BAR6305WH6327XTSA1
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2832 €
100 pcs.
0.2094 €
500 pcs.
0.1666 €
3000 pcs.
0.1380 €
6000 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
PIN diode, BAR6305WH6327XTSA1, Infineon
Silicon PIN diode, for high speed switching of RF signals.
Features
- Low forward resistance
- For frequencies up to 3GHz
- Very low capacitance
- Pb-free package
Technical specifications
Enclosure | SOT-23-3 | |
Pulse power loss | 250 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 6,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |