TLE4961-1M | Infineon Technologies
Hall effect sensor, -2 to 2 mT, 3-32 V, TLE4961-1M, SOT-23-3, -40 to 170 °C
Order No.: 54S1012
EAN: 4099891657666
MPN:
TLE4961-1M
SP000923322
As a private customer, you can buy this item as soon as we have it back in stock.
Hall effect sensor, TLE4961-1M, INFINEON
The TLE4961-1M is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Features
- Operation from unregulated power supply
- Output overcurrent and overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- High ESD performance
Applications
- Window lifter (index counting)
- Power closing (index counting)
- Gear stick (position detection)
- Seat belt (position detection)
- BLDC (commutation)
Technical specifications
Version | Hall-effect latch | |
Enclosure | SOT-23-3 | |
max. operating temperature | 170 °C | |
measurement range | -2 to 2 mT | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3-32 V |
Download
Logistics
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |