TC1798F512F300EPABKXUMA2 | Infineon Technologies
TriCore microcontroller, 32 bit, 300 MHz, LFBGA-516, TC1798F512F300EPABKXUMA2
Unit Price (€ / pc.)
30.2617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15,130.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
30.2617 €
Mikrocontroller, TC265D40F200WBBKXUMA1, INFINEON
The TC265D40F200WBBKXUMA1 is a innovative multicore architecture based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly.
Features
- 48x DMA channels
- 3x Delta-Sigma ADC converters
- I/O, clock, voltage monitor
- Ambient temperature range -40C° +125C°
Technical specifications
Clock frequency | 300 MHz | |
Assembly | SMD | |
Enclosure | LFBGA-516 | |
Data RAM Size | 288 KB | |
Processor core | TriCore | |
Memory size | 4 MB | |
Core Size | 32 bit | |
Version | flash | |
Voltage | 1.235-3.63 V | |
min. operating temperature | -40 °C | |
Number of I/Os | 238 | |
max. operating temperature | 125 °C | |
Number of pins | 516 |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Reel with 500 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |