KIT_AURIX_TC277_TRB | Infineon Technologies
KIT_AURIX_TC277_TRB
As a private customer, you can buy this item as soon as we have it back in stock.
Microcontroller, SP001073840, Infineon
The TC27 microcontroller has superior real-time performance and fully integrated DSP capabilities. It is a 64-Channel DMA controller with safe data transfer.
Features
- High performance with three CPU cores
- Power efficient scalar TriCore CPU
- Multiple on-chip memories
- Sophisticated interrupt system
Technical specifications
Number of pins | 292 | |
Version | Triboard | |
Enclosure | LFBGA-292 | |
Core Size | 32 bit | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
MPU interface | ASC0, OCDS | |
Clock frequency | 200 MHz |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |