LSZ54N | Honeywell

Actuator, rod lever, (L) 330 mm, for Limit switch, LSZ54N

Order No.: 13G1854
EAN: 4099889325348
MPN:
LSZ54N
Series: HDLS
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
58.3695 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
58.37 € *
Price list
Quantity
Price per unit*
2 pcs.
58.3695 €
9 pcs.
48.3140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version rod lever
Suitable for Limit switch
Length 330 mm
Accessory Type actuator
Logistics
Country of origin US
Customs tariff number 85365007
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Accessory Type
Suitable for
Actuator, rod lever, (L) 330 mm, for Limit switch, LSZ54N
Order No.:
 13G1854
Manufacturer:
 Honeywell
Manufacturer SKU:
 LSZ54N
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 58.37 € *
2 pcs.
58.3695 €
9 pcs.
48.3140 €
rod lever
330 mm
actuator
Limit switch
Actuator, rod lever, (L) 140 mm, for Limit switch, LSZ54M
Order No.:
 13G1852
Manufacturer:
 Honeywell
Manufacturer SKU:
 LSZ54M
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 79.05 € *
2 pcs.
79.0517 €
5 pcs.
63.8078 €
rod lever
140 mm
actuator
Limit switch
Actuator, Spring rod, (L) 305 mm, for Limit switch, LSZ54R
Order No.:
 13G1856
Manufacturer:
 Honeywell
Manufacturer SKU:
 LSZ54R
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 55.50 € *
10 pcs.
55.5016 €
25 pcs.
53.8356 €
100 pcs.
51.1819 €
Spring rod
305 mm
actuator
Limit switch