NGCMB10AX01N | Honeywell
Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), pin plunger, stranded wires, IP67, NGCMB10AX01N
Limit Switch, NGCMB10AX01N, Honeywell
Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.
Features
- SPDT or DPDT configurable circuitry
- Snap-action, positive-break contacts
- Silver alloy and gold-plated contact options
- Low and high temperature variants
- Cable and connector terminations
Connection | stranded wires | |
Actuator | pin plunger | |
Pin number | 3 pole | |
Latching switching function | 2 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Country of origin | CN |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |