24CE1-S6 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, stranded wires, IP66, 24CE1-S6
Unit Price (€ / pc.)
522.0887 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | stranded wires | |
Actuator | pin plunger | |
Pin number | 1 pole | |
Latching switching function | 1 Form C (NO/NC) | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |