14CE3-1 | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP66, 14CE3-1

Order No.: 13G1654
EAN: 4099889342604
MPN:
14CE3-1
Series: 14CE
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
273.7000 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
1 pcs.
273.7000 €
2 pcs.
226.6236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection stranded wires
Actuator roller plunger
Pin number 1 pole
Latching switching function 1 Form C (NO/NC)
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs