14CE2-1 | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP66, 14CE2-1
Unit Price (€ / pc.)
177.3933 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
177.39 € *
Price list
Quantity
Price per unit*
1 pcs.
177.3933 €
3 pcs.
167.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | stranded wires | |
Actuator | roller plunger | |
Pin number | 1 pole | |
Latching switching function | 1 Form C (NO/NC) | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |