930960517 | Hirschmann Automation and Control

Jack, 5 pole, solder cup, screw locking, straight, 930960517

Order No.: 70F6854
EAN: 4099889739558
MPN:
930960517
MAK 5100
Series: MAK
Hirschmann Automation and Control
default L
Image may differ

Not suitable for new designs, LTB: 06.30.2024

Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9746 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio jacks with screw lock, type MAK.

Jack with screw lock; Housing material: PE.

Type: MAK 5100, 5-pole, gray

Technical specifications
Version DIN jack
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Cable diameter
Assembly
Orientation
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Cable diameter
Assembly
Orientation
Contact connection
Jack, 5 pole, solder cup, screw locking, straight, 930961517
Order No.:
 70F6856
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930961517
Available: 178 pcs. Leadtime: 30 Weeks **
Total Price: 5.21 € *
1 pcs.
5.2122 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
screw locking
5.5 mm
cable assembly
straight
solder cup
Jack, 4 pole, solder cup, screw locking, straight, 930959517
Order No.:
 70F6852
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930959517
Available: 200 pcs. Leadtime: 27 Weeks **
Total Price: 5.33 € *
1 pcs.
5.3312 €
4 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
screw locking
5.5 mm
cable assembly
straight
solder cup
Jack, 6 pole, solder cup, screw locking, straight, 930962517
Order No.:
 70F6858
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930962517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 3.94 € *
1 pcs.
3.9389 €
6 pole
equipped
plastic
DIN jack
screw locking
cable assembly
straight
solder cup
Jack, 3 pole, solder cup, screw locking, straight, 930764517
Order No.:
 70F6850
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930764517
Available: 126 pcs. Leadtime: 30 Weeks ** Next delivery: 3,650 pcs. on 2024-05-24
Total Price: 7.19 € *
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3193 €
1000 pcs.
4.9861 €
3 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
screw locking
5.5 mm
cable assembly
straight
solder cup
Jack, 7 pole, solder cup, screw locking, straight, 930682517
Order No.:
 70F6860
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930682517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 4.20 € *
1 pcs.
4.2007 €
7 pole
equipped
plastic
0.34 mm²
DIN jack
screw locking
5.5 mm
cable assembly
straight
solder cup
Jack, 8 pole, solder cup, screw locking, straight, 930538517
Order No.:
 70F6862
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930538517
Available: 0 pcs. Leadtime: 40 Weeks **
Total Price: 4.52 € *
1 pcs.
4.522 €
8 pole
equipped
plastic
tin-plated
DIN jack
screw locking
5.5 mm
cable assembly
straight
solder cup
Jack, 5 pole, solder cup, screw locking, straight, 930960517
Order No.:
 70F6854
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930960517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 3.97 € *
1 pcs.
3.9746 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
screw locking
5.5 mm
cable assembly
straight
solder cup