930688517 | Hirschmann Automation and Control

Plug, 7 pole, solder cup, screw locking, straight, 930688517

Order No.: 70F6840
EAN: 4099889739510
MPN:
930688517
MAS 7100 S
Series: MAS
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 45329, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs with screw lock, type MAS.

Straight plug with screw lock. Housing material: PE.

Type: MAS 7100, 7-pole, gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 7 pole
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs

Order No.:

 70F6832

Manufacturer SKU:

 930963517

 

Available: 14 pcs. Next delivery: 200 pcs. on 2025-04-05 Leadtime: 6 Weeks **
7.53 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5327 €
10 pcs.
6.6521 €
100 pcs.
5.8191 €
250 pcs.
5.6049 €
1000 pcs.
5.2360 €