930356517 | Hirschmann Automation and Control

Plug, 7 pole, solder cup, straight, 930356517

Order No.: 70F245
EAN: 4099889733709
MPN:
930356517
MAS 70 S GR
Series: MAS
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 134 pcs.
Leadtime: 17 Weeks **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
4.9504 €
100 pcs.
4.3316 €
250 pcs.
4.1650 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MAS 70 S.

To EN 60130-09 and DIN 45329, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, type MAS.

Straight plug with insulated grip, without screw lock; Housing material: PE.

Type: gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 7 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Assembly
Orientation
Contact connection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Assembly
Orientation
Contact connection
Plug, 8 pole, solder cup, straight, 930298517
Order No.:
 70F250
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930298517
Available: 447 pcs. Leadtime: 19 Weeks **
Total Price: 6.50 € *
1 pcs.
6.4974 €
10 pcs.
5.7001 €
100 pcs.
5.0218 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 5 pole, solder cup, straight, 930131517
Order No.:
 70F220
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930131517
Available: 259 pcs. Leadtime: 44 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4030 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4748 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 8 pole, solder cup, straight, 931518500
Order No.:
 70F253
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931518500
Available: 195 pcs. Leadtime: 37 Weeks **
Total Price: 4.40 € *
1 pcs.
4.4030 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 6 pole, solder cup, straight, 930017517
Order No.:
 70F240
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930017517
Available: 192 pcs. Leadtime: 23 Weeks **
Total Price: 5.26 € *
1 pcs.
5.2598 €
10 pcs.
4.6172 €
100 pcs.
4.0579 €
250 pcs.
3.9032 €
1000 pcs.
3.6533 €
6 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 5 pole, solder cup, straight, 930016517
Order No.:
 70F210
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930016517
Available: 142 pcs. Leadtime: 17 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4030 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4748 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 5 pole, solder cup, straight, 930131500
Order No.:
 70F222
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930131500
Available: 191 pcs. Leadtime: 32 Weeks **
Total Price: 5.02 € *
1 pcs.
5.0218 €
10 pcs.
4.4030 €
100 pcs.
3.8794 €
250 pcs.
3.7247 €
1000 pcs.
3.4748 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 4 pole, solder cup, straight, 930015517
Order No.:
 70F205
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930015517
Available: 197 pcs. Leadtime: 18 Weeks **
Total Price: 4.89 € *
1 pcs.
4.8909 €
10 pcs.
4.3078 €
100 pcs.
3.7961 €
250 pcs.
3.6414 €
1000 pcs.
3.3915 €
4 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 5 pole, solder cup, straight, 931034100
Order No.:
 70F212
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931034100
Available: 181 pcs. Leadtime: 19 Weeks **
Total Price: 1.67 € *
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3090 €
5 pole
equipped
plastic
0.34 mm²
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 7 pole, solder cup, straight, 930356517
Order No.:
 70F245
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930356517
Available: 134 pcs. Leadtime: 17 Weeks **
Total Price: 5.62 € *
1 pcs.
5.6168 €
10 pcs.
4.9504 €
100 pcs.
4.3316 €
250 pcs.
4.1650 €
1000 pcs.
3.9032 €
7 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 8 pole, solder cup, straight, 931518517
Order No.:
 70F252
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931518517
Available: 199 pcs. Leadtime: 18 Weeks **
Total Price: 4.40 € *
1 pcs.
4.4030 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 7 pole, solder cup, straight, 930356500
Order No.:
 70F247
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930356500
Available: 151 pcs. Leadtime: 13 Weeks **
Total Price: 5.62 € *
1 pcs.
5.6168 €
10 pcs.
4.9504 €
100 pcs.
4.3316 €
250 pcs.
4.1650 €
1000 pcs.
3.9032 €
7 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 8 pole, solder cup, straight, 930298500
Order No.:
 70F251
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930298500
Available: 238 pcs. Leadtime: 10 Weeks **
Total Price: 6.50 € *
1 pcs.
6.4974 €
10 pcs.
5.7001 €
100 pcs.
5.0218 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 3 pole, solder cup, straight, 930014517
Order No.:
 70F200
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930014517
Available: 276 pcs. Leadtime: 15 Weeks **
Total Price: 4.07 € *
1 pcs.
4.0698 €
10 pcs.
3.5938 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8203 €
3 pole
equipped
plastic
0.34 mm²
DIN plug
5.5 mm
cable assembly
straight
solder cup
Plug, 6 pole, solder cup, straight, 930017500
Order No.:
 70F242
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930017500
Available: 105 pcs. Leadtime: 1 Week **
Total Price: 5.26 € *
1 pcs.
5.2598 €
10 pcs.
4.6172 €
100 pcs.
4.0579 €
250 pcs.
3.9032 €
1000 pcs.
3.6533 €
6 pole
equipped
plastic
0.34 mm²
DIN plug
5.5 mm
cable assembly
straight
solder cup