930151517 | Hirschmann Automation and Control

Jack, 5 pole, solder cup, straight, 930151517

Order No.: 70F370
EAN: 4099889733860
MPN:
930151517
MAK 50
Series: MAK
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
3.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1059 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio jacks, type MAK.

Straight jack with insulated grip, without screw lock; Housing material: PE.

Type: MAK 50, gray

Technical specifications
Version DIN jack
Additional parts equipped
Shell Material plastic
Cable diameter 5.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation straight
Pin number 5 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Assembly
Orientation
Contact connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Assembly
Orientation
Contact connection
Jack, 7 pole, solder cup, straight, 930388517
Order No.:
 70F395
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930388517
Available: 105 pcs. Leadtime: 30 Weeks **
Total Price: 8.01 € *
1 pcs.
8.0087 €
10 pcs.
7.0448 €
100 pcs.
6.1642 €
250 pcs.
5.9262 €
1000 pcs.
5.5454 €
7 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 5 pole, solder cup, straight, 930172517
Order No.:
 70F380
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930172517
Available: 122 pcs. Leadtime: 30 Weeks **
Total Price: 4.19 € *
1 pcs.
4.1888 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 8 pole, solder cup, straight, 930348517
Order No.:
 70F400
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930348517
Available: 25 pcs. Leadtime: 18 Weeks ** Next delivery: 200 pcs. on 2024-07-02
Total Price: 9.21 € *
1 pcs.
9.2106 €
10 pcs.
8.1039 €
100 pcs.
7.1162 €
250 pcs.
6.8306 €
1000 pcs.
6.3903 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 5 pole, solder cup, straight, 931092100
Order No.:
 70F382
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931092100
Available: 817 pcs. Leadtime: 59 Weeks **
Total Price: 3.80 € *
1 pcs.
3.7961 €
10 pcs.
3.3439 €
100 pcs.
2.9274 €
250 pcs.
2.8084 €
1000 pcs.
2.6299 €
5 pole
equipped
plastic
0.34 mm²
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 4 pole, solder cup, straight, 930150517
Order No.:
 70F365
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930150517
Available: 134 pcs. Leadtime: 16 Weeks ** Next delivery: 200 pcs. on 2024-05-07
Total Price: 6.22 € *
1 pcs.
6.2237 €
10 pcs.
5.4978 €
100 pcs.
4.7957 €
250 pcs.
4.6172 €
1000 pcs.
4.3197 €
4 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 3 pole, solder cup, straight, 930149517
Order No.:
 70F360
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930149517
Available: 167 pcs. Leadtime: 18 Weeks **
Total Price: 3.47 € *
1 pcs.
3.4748 €
3 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 6 pole, solder cup, straight, 930152517
Order No.:
 70F390
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930152517
Available: 0 pcs. Leadtime: 25 Weeks ** Next delivery: 158 pcs. on 2025-04-19
Total Price: 4.20 € *
1 pcs.
4.2007 €
6 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 8 pole, solder cup, straight, 931519517
Order No.:
 70F402
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931519517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
8 pole
equipped
plastic
0.34 mm²
DIN jack
5.5 mm
cable assembly
straight
solder cup
Jack, 5 pole, solder cup, straight, 930151517
Order No.:
 70F370
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930151517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 3.11 € *
1 pcs.
3.1059 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN jack
5.5 mm
cable assembly
straight
solder cup