934409100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934409100
Unit Price (€ / pc.)
8.2467 € *
Available: 50 pcs.
Leadtime: 17 Weeks **
Valve connector, 934409100, Hirschmann
DIN 43650 - 2 Pole + Earth Cable Socket, Half Wave rectifier with protective circuit (Diode), M16, Form A
Technical Data
- Version: DIN FORM A
- Rated voltage: 250 V
- Protecion class: IP65
- Number of poles: 2 + PE
Technical specifications
Version | DIN shape A | |
Wiring | diode | |
Cable cross-section | 0.25-1.5 mm² | |
Rated voltage | 250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |