S6447 | HEYCO

Edge clip, stainless steel, silver, (L x W x H) 24.6 x 12.7 x 10.4 mm

Order No.: 12H8136
EAN: 4099891205577
MPN:
S6447
HEYCO
default L
front L
side L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.6783 € *
Available: 85 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

Cable clip for edge mounting, type Heyman 206560

For simple finger pressure mounting, with hook for solid seating, rounded edges, corrosion resistant.

For cable diameter: 5.0 mm to 7.6 mm

Clamping range: 2.3 mm to 6.4 mm

Material: stainless steel

Certifications: UL, CSA

Technical specifications
Version edge clip
Width 12.7 mm
Colour silver
Height 10.4 mm
Length 24.6 mm
Material stainless steel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Version
Width
Length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs