69842 | HELUKABEL
PVC-switching strand, FÜNFNORM H05V2-K, 0.75 mm², AWG 20, orange/white, outer Ø 2.65 mm
Unit Price (€ / mtr.)
0.9401 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 69842, HELUKABEL
PVC single core, finely stranded wire. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.
Features
- Copper wire bare, finely stranded acc. to DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0207-363-3 / DIN EN 50363-3 (compound type TI3)
- Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, UL-VW-1, CSA FT1
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.65 mm | |
AWG cross-section | AWG 20 | |
Colour | orange/white | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |