51373 | HELUKABEL

POC-Stranded wire, high flexible, halogen free, HELUTHERM 145, 6.0 mm², AWG 10, orange, outer Ø 5 mm

Order No.: 93F4545
EAN: 4099891182021
MPN:
51373
Series: HELUTHERM 145
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
4.4982 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.4982 €

Stranded wire, 51373, HELUKABEL

The 51373 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Core insulation material POC
Outer diameter 5 mm
AWG cross-section AWG 10
Colour orange
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 6.0 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Standard number VDE 0295
Test voltage 3.5 kV
Temperature range (active) -35 °C to 120 °C
Temperature range (unmoved) -55 °C to 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Rated voltage U0
Cable cross-section
Core insulation material
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Rated voltage UL/CSA
Halogen free
1 item in 158 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Rated voltage U0
Cable cross-section
Core insulation material
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Rated voltage UL/CSA
Halogen free
POC-Stranded wire, high flexible, halogen free, HELUTHERM 145, 0.5 mm², AWG 20, black, outer Ø 1.9 mm
Order No.:
 93F4469
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 51281
Available: 80 mtr. Leadtime: On Request ** Next delivery: 100 mtr. on 2024-05-10
Total Price: 10.83 € *
10 mtr.
1.0829 €
50 mtr.
0.9520 €
250 mtr.
0.8211 €
1000 mtr.
0.7259 €
2500 mtr.
0.6545 €
500 V
300 V
0.5 mm²
POC
1.9 mm
black
AWG 20
VDE 0295
CL.5 = fine stranded
-35 °C to 120 °C
-55 °C to 145 °C
copper, tin-plated
Yes
Order No.:
 93F6323
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 51167
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.52 € *
300 mtr.
0.5236 €
500 V
300 V
0.34 mm²
XLPO
1.7 mm
black
AWG 22
VDE 0295
CL.5 = fine stranded
-35 °C to 120 °C
-55 °C to 145 °C
copper, tin-plated
Yes