51168 | HELUKABEL

POC-Stranded wire, high flexible, halogen free, HELUTHERM 145, 0.33 mm², AWG 22, blue, outer Ø 1.7 mm

Order No.: 93F4462
EAN: 4099891181222
MPN:
51168
Series: HELUTHERM 145
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
0.6664 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.6664 €

Stranded wire, 51168, HELUKABEL

The 51168 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Core insulation material POC
Outer diameter 1.7 mm
AWG cross-section AWG 22
Colour blue
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.33 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 3.5 kV
Temperature range (active) -35 °C to 120 °C
Temperature range (unmoved) -55 °C to 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 146 variations
*incl. VAT plus shipping costs