26398 | HELUKABEL

PVC-switching strand, H07V-K, 6.0 mm², AWG 10, blue, outer Ø 5.3 mm

Order No.: 93F5732
EAN: 4060892001185
MPN:
26398
Series: H07V-K
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
2.3919 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.3919 €

PVC single core, 26398, HELUKABEL

The 26398 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 5.3 mm
AWG cross-section AWG 10
Colour blue
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius unmoved 21.2 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
1 item in 92 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
AWG cross-section
Core insulation material
Conductor category
Temperature range (active)
Halogen free
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
PVC-switching strand, H07V-K, 10 mm², AWG 8, blue, outer Ø 6.8 mm
Order No.:
 93F5645
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29205
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.94 € *
100 mtr.
2.9393 €
10 mm²
6.8 mm
blue
AWG 8
PVC
CL.5 = fine stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching strand, H07V-K, 50 mm², AWG 1, red, outer Ø 13.9 mm
Order No.:
 93F5684
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29261
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.04 € *
100 mtr.
13.0424 €
50 mm²
13.9 mm
red
AWG 1
PVC
CL.5 = fine stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching strand, H07V-K, 10 mm², AWG 8, pink, outer Ø 6.8 mm
Order No.:
 93F5649
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29202
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.73 € *
100 mtr.
2.7251 €
10 mm²
6.8 mm
pink
AWG 8
PVC
CL.5 = fine stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V
PVC-switching strand, H07V-K, 35 mm², AWG 2, red, outer Ø 11.7 mm
Order No.:
 93F5679
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29245
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.78 € *
100 mtr.
8.7822 €
35 mm²
11.7 mm
red
AWG 2
PVC
CL.5 = fine stranded
5 °C to 70 °C
No
-30 °C to 80 °C
750 V
copper, bright
450 V