49901 | HELUKABEL

PVC control line SUPERTRONIC-310-PVC 10 x 0.25 mm², AWG 24, unshielded, gray

Order No.: 93F4392
EAN: 4099891254780
MPN:
49901
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
4.7005 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.7005 €

PVC Control cable, 49901, HELUKABEL

A highly-flexible PVC control cable suitable for frequent and fast lifting and bending stresses in machines and tool building, robot systems and on constantly moving machine components. Long service lives guarantee reliable function and good cost efficiency. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems.

FEATURES

  • Highly flexible
  • Flame-retardant
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 10
Version control line
Outer diameter 6.4 mm
AWG cross-section AWG 24
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PVC
Rated voltage 300 V
Standard number UL, CSA
Test voltage 1.5 kV
Shielding unshielded
Drag chain suitable Yes
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
PVC control line SUPERTRONIC-310-PVC 3 x 0.14 mm², AWG 26, unshielded, gray
Order No.:
 93F4380
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49886
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.59 € *
100 mtr.
1.5946 €
0.14 mm²
3.9 mm
3
AWG 26
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 4 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4389
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49898
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.15 € *
100 mtr.
2.1539 €
0.25 mm²
4.5 mm
4
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 10 x 0.34 mm², AWG 22, unshielded, gray
Order No.:
 93F4401
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49912
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.02 € *
100 mtr.
5.0218 €
0.34 mm²
6.8 mm
10
AWG 22
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 7 x 0.14 mm², AWG 26, unshielded, gray
Order No.:
 93F4383
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49889
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.30 € *
100 mtr.
2.2967 €
0.14 mm²
5.1 mm
7
AWG 26
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 12 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4393
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49902
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.14 € *
100 mtr.
5.1408 €
0.25 mm²
6.6 mm
12
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 4 x 0.34 mm², AWG 22, unshielded, gray
Order No.:
 93F4398
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49909
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.84 € *
100 mtr.
2.8441 €
0.34 mm²
4.8 mm
4
AWG 22
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 5 x 0.14 mm², AWG 26, unshielded, gray
Order No.:
 93F4382
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49888
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.33 € *
100 mtr.
2.3324 €
0.14 mm²
4.5 mm
5
AWG 26
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 5 x 0.34 mm², AWG 22, unshielded, gray
Order No.:
 93F4399
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49910
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.01 € *
100 mtr.
3.0107 €
0.34 mm²
5.1 mm
5
AWG 22
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 25 x 0.14 mm², AWG 26, unshielded, gray
Order No.:
 93F4386
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49895
Available: 0 mtr. Leadtime: On Request **
Total Price: 10.57 € *
100 mtr.
10.5672 €
0.14 mm²
8.3 mm
25
AWG 26
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 2 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4387
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49896
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.45 € *
100 mtr.
1.4518 €
0.25 mm²
4 mm
2
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 7 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4391
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49900
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.83 € *
100 mtr.
2.8322 €
0.25 mm²
5.6 mm
7
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 5 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4390
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49899
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.71 € *
100 mtr.
2.7132 €
0.25 mm²
4.9 mm
5
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 18 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4394
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49904
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.96 € *
100 mtr.
6.9615 €
0.25 mm²
7.6 mm
18
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 4 x 0.14 mm², AWG 26, unshielded, gray
Order No.:
 93F4381
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49887
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.99 € *
100 mtr.
1.9873 €
0.14 mm²
4.1 mm
4
AWG 26
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 25 x 0.34 mm², AWG 22, unshielded, gray
Order No.:
 93F4404
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49917
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.95 € *
100 mtr.
13.9468 €
0.34 mm²
10 mm
25
AWG 22
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 10 x 0.25 mm², AWG 24, unshielded, gray
Order No.:
 93F4392
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49901
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.70 € *
100 mtr.
4.7005 €
0.25 mm²
6.4 mm
10
AWG 24
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 7 x 0.34 mm², AWG 22, unshielded, gray
Order No.:
 93F4400
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49911
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.12 € *
100 mtr.
4.1174 €
0.34 mm²
5.9 mm
7
AWG 22
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray
PVC control line SUPERTRONIC-310-PVC 3 x 0.34 mm², AWG 22, unshielded, gray
Order No.:
 93F4397
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 49908
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.08 € *
100 mtr.
2.0825 €
0.34 mm²
4.4 mm
3
AWG 22
PVC
UL, CSA
control line
CL.5 = fine stranded
-5 °C to 80 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
gray