23270 | HELUKABEL
Silicone control line SiHF UL/CSA 2 x 6.0 mm², AWG 10, unshielded, black
As a private customer, you can buy this item as soon as we have it back in stock.
Control cable, 23270, HELUKABEL
Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.
FEATURES
- High-temperature resistant
- Halogen-free
- Oil-resistant
- Resistant to ozone and UV-radiation
Technical Data
- Cable material: Copper, tin-plated
- Test voltage: Silicone
- Color: black
- Conductor category: Cl.5 = fine-stranded
Core insulation material | silicone | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 14.4 mm | |
AWG cross-section | AWG 10 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 6.0 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -60 °C to 180 °C | |
Temperature range (unmoved) | -60 °C to 180 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |