161-66000 | HellermannTyton
Cable protection conduit, 8 mm, blue, PP, 161-66000
No longer available from manufacturer
Unit Price (€ / mtr.)
4.7719 € *
Available: 21 mtr.
Leadtime: On Request **
Total Price:
4.77 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7719 €
25 mtr.
4.3792 €
50 mtr.
4.1174 €
100 mtr.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
HWPPMC is particularly suitable for installation and maintenance in the food industry and for food processing machinery. Material: polypropylene (PP), stainless steel, rust-proof (SS), operating temperature: -60 °C to +100 °C (short-term up to +140 °C), fire protection properties: UL 94 HB, colour: blue. Bundle dia. max. 9.0 mm.
Technical specifications
Colour | blue | |
Length | 25 m | |
Material | polypropylene | |
max. Bundle diameter | 9 mm | |
max. operating temperature | 100 °C | |
min. Bundle diameter | 7 mm | |
min. operating temperature | -60 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Reel with 25 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |