525-07173 | HellermannTyton

Cable tag 17.5 x 7.0 mm, Polyethylene, UV-resistant

Order No.: 14L6560
EAN: 4031026165318
MPN:
525-07173
HC06-17-PEUV-CL
Series: Helafix HC
HellermannTyton
default L
Image may differ
Unit Price (€ / pck.)
30.5235 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pck.
30.5235 €
5 pck.
27.7508 €
10 pck.
25.6683 €
50 pck.
23.5858 €
100 pck.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable label tags, type HellermannTyton HC.

Suitable for temporary or permanent tagging of cables, cable harnesses, components, modules, etc. after installation. Attached with cable ties, screws or rivets, or only temporarily. The labels inserts are reliably protected against moisture, dirt, damage and UV radiation; Material: polyethylene (UV weathering resistant). Operating temperatures: –60 to +65 °C, version: transparent, self-extinguishing to UL 94 H-B.

Technical attributes (type, dimensions, for label tape width (MB), order quantity): HC 06-17, L 17.5, W 7.0, MB 6.0 mm, package of 50

Technical specifications
Width 7 mm
Suitable for Label
Length 17.5 mm
Material polyethylene
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Markable
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Markable
Suitable for
Cable tag 35 x 10 mm, Polyethylene, UV-resistant
Order No.:
 14L6564
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 525-10353
Available: 4 pck. Leadtime: 1 Week **
Total Price: 31.18 € *
1 pck.
31.1780 €
5 pck.
29.3097 €
15 pck.
28.1792 €
50 pck.
26.9416 €
150 pck.
25.8111 €
10 mm
35 mm
polyethylene
Yes
Label
Cable tag 35 x 13 mm, Polyethylene, UV-resistant
Order No.:
 14L6566
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 525-13353
Available: 13 pck. Leadtime: 1 Week **
Total Price: 31.18 € *
1 pck.
31.1780 €
5 pck.
29.3097 €
15 pck.
28.1792 €
50 pck.
26.9416 €
150 pck.
25.8111 €
13 mm
35 mm
polyethylene
Yes
Label
Cable tag 35 x 7.0 mm, Polyethylene, UV-resistant
Order No.:
 14L6562
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 525-07353
Available: 18 pck. Leadtime: 1 Week **
Total Price: 31.18 € *
1 pck.
31.1780 €
5 pck.
29.3097 €
15 pck.
28.1792 €
50 pck.
26.9416 €
150 pck.
25.8111 €
7 mm
35 mm
polyethylene
Yes
Label
Cable tag 52 x 13 mm, Polyethylene, UV-resistant
Order No.:
 14L6570
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 525-13523
Available: 20 pck. Leadtime: 1 Week **
Total Price: 19.62 € *
1 pck.
19.6231 €
5 pck.
18.5164 €
13 mm
52 mm
polyethylene
Yes
Label
Cable tag 70 x 13 mm, Polyethylene, UV-resistant
Order No.:
 14L6572
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 525-13703
Available: 0 pck. Leadtime: 1 Week **
Total Price: 34.56 € *
1 pck.
34.5576 €
5 pck.
32.4870 €
15 pck.
31.2375 €
50 pck.
29.8571 €
150 pck.
28.6195 €
13 mm
70 mm
polyethylene
Yes
Label
Cable tag 17.5 x 7.0 mm, Polyethylene, UV-resistant
Order No.:
 14L6560
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 525-07173
Available: 0 pck. Leadtime: 1 Week **
Total Price: 30.52 € *
1 pck.
30.5235 €
5 pck.
27.7508 €
10 pck.
25.6683 €
50 pck.
23.5858 €
100 pck.
22.2054 €
7 mm
17.5 mm
polyethylene
Yes
Label