596-12097 | HellermannTyton
Vinyl Label, (L x W) 23.8 x 12.7 mm, white/transparent, Roll with 10000 pcs
Self-laminating label, 596-12097, HellermannTyton
These labels are ideal identifying cables and wire. They consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these labels are also suitable for flat ribbon cables.
Features
- High-quality self-laminating labels
- Suitable for marking of wires and cables
- Laminating function gives excellent protection against humidity and mechanical abrasion
- Rounded edge design gives additional bonding strength
Number of labels | 10000 | |
Version | Label | |
Width | 12.7 mm | |
Colour | white/transparent | |
Suitable for | TT431, TT4030 | |
Length | 23.8 mm | |
Material | vinyl | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -20 °C | |
Packaging | Roll |
Country of origin | DE |
Customs tariff number | 39199080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |