596-11209 | HellermannTyton

Vinyl Label, (L x W) 95.25 x 50.8 mm, white/transparent, Roll with 500 pcs

Order No.: 42P5004
EAN: 4031026295466
MPN:
596-11209
TAG6TD1-1209-WHCL 1209 CL/WH 5
Series: Helatag 1209
HellermannTyton
default L
Image may differ
Unit Price (€ / pck.)
167.0403 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
167.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
167.0403 €

High-quality cable laminating labels, Suitable for marking cables and wires, Excellent protection against moisture and mechanical abrasion due to the protective laminate, Optimum printing results with HellermannTyton thermal transfer printers, Self-laminating labels are ideal for marking cables and wires. They consist of a printable area and a protective laminate that protects the print from dust, dirt and mechanical wear. Indoor ribbon cables can also be easily labelled.

Contents: 500 labels on a roll

Technical specifications
Number of labels 500
Version Label
Width 50.8 mm
Colour white/transparent
Suitable for TT431, TT4030
Length 95.25 mm
Material vinyl
max. thermal resistance 80 °C
min. temperature resistance -20 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 13 variations
*incl. VAT plus shipping costs