554-51600 | HellermannTyton
Heatshrink tubing, 2:1, inside Ø 19 mm/9.5 mm, (L) 30 m, inscribable, white, 554-51600
Colour | white | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19 mm | |
Length | 30 m | |
Material | polyolefine, cross-linked | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Markable | Yes |
Country of origin | CN |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |