554-51000 | HellermannTyton
Heatshrink tubing, 2:1, inside Ø 2.4 mm/1.2 mm, (L) 144 m, inscribable, white, 554-51000
Colour | white | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.4 mm | |
Length | 144 m | |
Material | polyolefine, cross-linked | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Markable | Yes |
Country of origin | CN |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |