343-12040 | HellermannTyton
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, black
Unit Price (€ / mtr.)
35.7595 € *
Available: 38 mtr.
Leadtime: 12 Weeks **
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 mtr.
35.7595 €
5 mtr.
33.6175 €
15 mtr.
32.3323 €
100 mtr.
29.4644 €
200 mtr.
28.6076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton PTA300-.
Flexible version, coated with thermoplastic inner adhesive. The hot-melt adhesive features good flow characteristics and is an excellent sealant against moisture
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | Yes | |
Length | 100 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |