150-55610 | HellermannTyton
Cable tie with lamellar foot and plate, polyamide, (L x W) 110 x 2.5 mm, bundle-Ø 1.5 to 20 mm, black, -40 to 85 °C
Order No.: 42P5416
EAN: 4099891203702
MPN:
150-55610
T18RDP5-PA66-BK
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-piece fixing tie, 150-55610, HellermannTyton
Primarily designed for fixing cable harnesses in the automotive industry, its simplicity and ease of use has resulted in this part being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.
Features
- Cable tie head always situated in defined position
- Easy to assemble without the need for a tool
- Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
- Suitable for use within threaded holes
Technical specifications
Width | 2.5 mm | |
Chemicla resistant | No | |
Thickness | 1.1 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 110 mm | |
Material | polyamide | |
max. Bundle diameter | 20 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |